Digi InternationalJP5P2-9V11-6FExternal Plug-In Adapters
Plug-In Adapter Single-OUT 9V 1.1A 10W
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8504.40.95.10 | |
| Automotive | No |
| PPAP | No |
| AC/DC | |
| 1 | |
| Fixed | |
| 9 | |
| 1.1 | |
| 10 |
This JP5P2-9V11-6F AC to DC power supply from Digi International converts an alternating current source to a direct current supply. It has a voltage of 9 V. This part's single output can handle a current up to 1.1 A. This part has a minimum operating temperature of 0 °C and a maximum of 40 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
