| Compliant | |
| 5A992 | |
| Active | |
| 8542.31.00.70 | |
| Automotive | No |
| PPAP | No |
| IC | |
| 88 | |
| 320 | |
| 2400 | |
| 2485 | |
| -100dBm | |
| 802.15.4/ZigBee | |
| GPIO/I2C/SPI/UART | |
| 11dBm | |
| 1.9 | |
| 3.6 | |
| Microprocessor | |
| External | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 6 |
| Package Length | 6 |
| PCB changed | 40 |
| Standard Package Name | QFN |
| Supplier Package | HVQFN EP |
| 40 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

