| Compliant | |
| 5A002.a.1 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| IC | |
| OQPSK | |
| 128 | |
| 128 | |
| 250(Typ) | |
| 2400(Typ) | |
| -95dBm | |
| 802.15.4 | |
| SPI/JTAG/UART | |
| Microcontroller | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) |
| Package Width | 8 |
| Package Length | 8 |
| PCB changed | 56 |
| Standard Package Name | QFN |
| Supplier Package | HVQFN EP |
| 56 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

