Analog DevicesJM38510/14002BXAAnalog to Digital Converters - ADCs

1-Channel Single ADC SAR 12-bit Parallel 28-Pin SBCDIP Tube

Analog Devices offers this JM38510/14002BXA ADC that will easily convert your continuous analog signals into digital data without altering essential content. Its maximum power dissipation is 725 mW. This device is based on SAR architecture. It has a single-ended input signal. This device's digital interface is parallel. This ADC has a resolution of 12bit. This ADC has an input voltage of 10 V/20V|±5V/±10V. Its typical dual supply voltage is ±12|±15 V, with a minimum of ±11.4 V and maximum of ±16.5 V. This ADC has a minimum operating temperature of -55 °C and a maximum of 125 °C.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.