Analog DevicesJM38510/13501BPAOperational Amplifiers - Op Amps
Op Amp Single Ultra Low Offset Voltage Amplifier ±20V 8-Pin HDIP Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Ultra Low Offset Voltage Amplifier | |
| Ultra Low Offset Voltage Amplifier | |
| 1 | |
| 0.025@±15V | |
| ±4.5 | |
| ±5|±9|±12|±15|±18 | |
| ±20 | |
| 0.002@±15V | |
| 0.002@±15V | |
| 4@±15V | |
| Dual | |
| 208 | |
| 0.08(Min)@±15V | |
| 14(Max)@±15V | |
| 109.54(Min) | |
| 93.98(Max) | |
| 110 | |
| 105 to 115 | |
| No | |
| -55 | |
| 125 | |
| Military | |
| Tube | |
| Mounting | Through Hole |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | HDIP |
| 8 |
If you need your circuit to amplify a voltage signal then this general purpose amplifier JM38510/13501BPA OP amp from Analog Devices is perfect for you! Its maximum power dissipation is 208 mW. Its typical dual supply voltage is ±5|±9|±12|±15|±18 V, with a minimum of ±4.5 V and maximum of ±20 V. This op amp has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device is made with bipolar technology. It has a single channel per chip. This device uses dual power supplies.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
