Analog DevicesJM38510/12103BJADigital to Analog Converters - DACs
DAC 1-CH Current Steering 12-bit 24-Pin SBCDIP Tube
| Not Compliant | |
| 3A001a.2.c. | |
| NRND | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Current Steering | |
| 12bit | |
| 1 | |
| 1 | |
| 0.4 | |
| Parallel | |
| Current | |
| Unipolar|Bipolar | |
| Internal|External | |
| ±16.5 | |
| Dual | |
| 345 | |
| ±0.75LSB | |
| ±0.25%FSR | |
| -55 | |
| 125 | |
| Tube | |
| Military | |
| Mounting | Through Hole |
| Package Height | 3.56(Max) mm |
| Package Width | 7.87(Max) mm |
| Package Length | 32.51(Max) mm |
| PCB changed | 24 |
| Standard Package Name | DIP |
| Supplier Package | SBCDIP |
| 24 | |
| Lead Shape | Through Hole |
By using Analog Devices' JM38510/12103BJA DAC converter, you'll easily be able to recover important audio and video signals from a digital stream of data. This device's digital interface is parallel. It has a current output. This device is based on Current Steering architecture. This DAC has a resolution of 12bit. Its typical dual supply voltage is ±12 V, with a minimum of ±11.4 V and maximum of ±16.5 V. This DAC has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device comes in tube packaging. This device uses dual power supplies.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
