| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.33.00.01 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 1 | |
| 5@±5V | |
| ±5 | |
| ±9|±12|±15|±18 | |
| ±22 | |
| 0.0001@±15V | |
| 0.0002@±15V | |
| 3.5@±15V | |
| Dual | |
| 400 | |
| 7(Min)@±15V | |
| 25 | |
| 93.98(Min) | |
| 80 | |
| 80 | |
| 80 to 85 | |
| 3 | |
| 1500(Max) | |
| No | |
| -55 | |
| 125 | |
| Military | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 4.57(Max) |
| Package Width | 7.87(Max) |
| Package Length | 10.16(Max) |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| 8 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

