| Not Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 1 | |
| 4@±5V | |
| ±5 | |
| ±9|±12|±15|±18 | |
| ±20 | |
| 0.04@±5V | |
| 0.25@±5V | |
| 8@±15V | |
| Dual | |
| 1000 | |
| 50(Min)@±20V | |
| 10 | |
| 80(Min) | |
| 80 | |
| 80 | |
| 80 to 85 | |
| 15 | |
| 800(Max) | |
| No | |
| 0 | |
| 0 | |
| Military | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 4.57(Max) |
| Package Width | 7.87(Max) |
| Package Length | 10.16(Max) |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| 8 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

