Analog DevicesJM38510/10104SGAOperational Amplifiers - Op Amps
Op Amp Single Low Input Current Amplifier ±20V 8-Pin TO-99 Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Low Input Current Amplifier | |
| Low Input Current Amplifier | |
| 1 | |
| 0.5@±20V | |
| ±5 | |
| ±9|±12|±15|±18 | |
| ±20 | |
| 0.0002@±20V | |
| 0.002@±20V | |
| 0.6@±15V | |
| Dual | |
| 0.05(Min)@±20V | |
| 98.06(Min) | |
| 95.92 | |
| 96 | |
| 95 to 105 | |
| No | |
| -55 | |
| 125 | |
| Military | |
| Tube | |
| Diameter | 9.4(Max) mm |
| Mounting | Through Hole |
| Package Height | 4.7(Max) mm |
| PCB changed | 8 |
| Standard Package Name | TO |
| Supplier Package | TO-99 |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

