Teledyne e2vJM38510/05504BFA(E2VNSCFG)Buffers and Line Drivers
Buffer/Converter 6-CH Non-Inverting 16-Pin CFPAK
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 4000 | |
| Buffer/Converter | |
| 6 | |
| 6 | |
| 6 | |
| 0 | |
| 6 | |
| 0 | |
| No | |
| Non-Inverting | |
| 345@5V | |
| 345 | |
| Single-Ended | |
| 2.1 | |
| -0.35 | |
| 4.5 | |
| 5|9|12 | |
| 12.5 | |
| 0.75 | |
| 50 | |
| 200 | |
| -55 | |
| 125 | |
| Military | |
| Mounting | Surface Mount |
| Package Height | 2.16(Max) |
| Package Width | 7.24(Max) |
| Package Length | 11.18(Max) |
| PCB changed | 16 |
| Standard Package Name | FPAK |
| Supplier Package | CFPAK |
| 16 | |
| Lead Shape | Flat |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
