LittelfuseJLLN080.VFuses
Fuse Class T Fast Acting 80A 300V Bolt Down Plug 21.4 X 20.6mm Melamine Bulk CSA/UL
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Class T | |
| Fast | |
| Compact Mains Switches|Power Conversion Devices|Power Supplies and Power Distribution Units|Variable Speed Drive Protection | |
| 21.4 X 20.6 | |
| 80 | |
| 300 | |
| 300 | |
| 125 | |
| Plug | |
| 2 | |
| Bulk | |
| 21.4 | |
| 20.6 | |
| Melamine | |
| Bolt Down |
A great alternative to a circuit breaker, this a class t JLLN080.V fuse from Littelfuse will protect your electronics. This device has a current rating of 80. It has 2 terminals. The JLLN080.V fuse has a plug termination style. This product comes packaged in bulk, so the parts will be stored loosely. This product is 21.4 mm long with a diameter of 20.6 mm. The maximum AC voltage rating is 300 VAC.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
