IntelJL82598EB S LABEEthernet Controllers
Ethernet CTLR Single Chip 1000Mbps/10000Mbps 883-Pin FCBGA
| Compliant with Exemption | |
| 5A991 | |
| Obsolete | |
| EA | |
| Automotive | No |
| PPAP | No |
| Single Chip | |
| 1000BASE-KX|10GBASE-KX4 | |
| 1000|10000 | |
| IEEE 802.3 | |
| Full Duplex | |
| PCI | |
| 4.8(Typ) | |
| 0 | |
| 70 | |
| Commercial | |
| Yes | |
| Yes | |
| Mounting | Surface Mount |
| Package Width | 31 |
| Package Length | 31 |
| PCB changed | 883 |
| Standard Package Name | BGA |
| Supplier Package | FCBGA |
| 883 | |
| Lead Shape | Ball |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
