Top Purchased
SamtecJL-100-25-TConnector Jumpers and Shunts
Conn Jumper M 2 POS 2.54mm Solder ST Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Jumper | |
| M | |
| 2 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 4.3/Contact | |
| Bulk | |
| 3.18 | |
| 1.14 | |
| 3.74 | |
| No | |
| Through Hole |
Samtec brings you the JL-100-25-T connector, great for use in short-circuit and parallel-component situations within your electronic circuit. This HDR connector's 2 contacts that are made out of copper and plated with silver. Its pitch is 2.54 mm. It has a straight body orientation. This is a 1-row connector. It has a header type gender. This device has a maximum current rating of 2.5 A/contact. This product is 3.18 mm long, 1.14 mm tall and 1.14 mm deep. JL-100-25-T is housed in white teflon.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

