| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8541.41.00.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Uni-Color | |
| Chip LED | |
| White | |
| Circular | |
| Top Mount | |
| 113lm | |
| 120 | |
| 240 | |
| 150 | |
| 3.1 | |
| 5 | |
| -40 | |
| 105 | |
| 2700K | |
| No | |
| 90 | |
| Yes | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.52 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 2 |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

