Pulse ElectronicsJK0-0193NLConnector Telephone and Telecom
Conn Rj-45 Rcp 8 Pos Solder Ra Thru-Hole 12 Terminal 1 Port Cat 5/Cat 6
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.30 | |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| RCP | |
| 12 | |
| 8 | |
| 1 | |
| 8 | |
| Cat 5/Cat 6 | |
| Solder | |
| Right Angle | |
| Yes | |
| Brass | |
| Nickel | |
| 0 | |
| 70 | |
| Single | |
| 18.64 | |
| 33.02 | |
| 14.98 | |
| Through Hole |
This rj-45 JK0-0193NL telephone and telecom connector from Pulse provides connection for high-speed networks. This RCP connector has 8 RCP contacts. It has a receptacle type gender. This connector has a single port. It has a right angle body orientation. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

