Pulse ElectronicsJK0-0177NLConnector Telephone and Telecom
Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 20 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| F | |
| 20 | |
| 8 | |
| 1 | |
| 8 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| (Green|Yellow)/Green | |
| 500 | |
| Yes | |
| Brass | |
| Nickel | |
| 0 | |
| 70 | |
| Single | |
| 16.79 | |
| 33.02 | |
| 13.87 | |
| Through Hole |
A secure connection has never been easier to retain with this rj-45 JK0-0177NL telephone and telecom connector from Pulse. This F connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a right angle body orientation. This connector has a single port. It has a female type gender. Its pitch is 2.54 mm. JK0-0177NL is housed in thermoplastic. It uses the solder termination method. This product is 16.79 mm long, 13.87 mm tall and 33.02 mm deep. This part has an operating temperature of 0 to 70 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

