Pulse ElectronicsJK0-0145NLConnector Telephone and Telecom

Conn RJ-45 F 8 POS Solder RA Thru-Hole 18 Terminal 1 Port

Use this modular rj-45 JK0-0145NL telephone and telecom connector from Pulse to provide a secure connection for your high-speed network. This F connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a right angle body orientation. It has a female type gender. This connector has a single port. It uses the solder termination method. This part has an operating temperature of 0 to 70 °C. JK0-0145NL is housed in thermoplastic. This product is 19.99 mm long, 15.47 mm tall and 33.02 mm deep.

225 parts: Ships in 2 days

    Total$64.68Price for 7

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 225 parts
      • Price: $9.24

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.