Pulse ElectronicsJK0-0136NLConnector Telephone and Telecom
Conn RJ-45 F 8 POS 1.27mm Solder RA Thru-Hole 16 Terminal 1 Port Cat 5/Cat 6
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| F | |
| 16 | |
| 8 | |
| 1 | |
| 8 | |
| Cat 5/Cat 6 | |
| Solder | |
| 1.27 | |
| Right Angle | |
| (Green|Yellow)/Green | |
| 750 | |
| Yes | |
| Brass | |
| Nickel | |
| 0 | |
| Shielding | Yes |
| 70 | |
| Single | |
| 16.79 | |
| 33.02 | |
| 14.98 | |
| Number of Cores per Jack | 8 |
| 100BASE-T|1000BASE-T | |
| Yes | |
| Tab Direction | Up |
| 12.7 | |
| 16.13 | |
| Through Hole |
Use this modular rj-45 JK0-0136NL telephone and telecom connector from Pulse to provide a secure connection for your high-speed network. This F connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. This connector has a single port. It has a right angle body orientation. It has a female type gender. This part has an operating temperature of 0 to 70 °C. This product is 16.79 mm long, 14.98 mm tall and 33.02 mm deep. JK0-0136NL is housed in thermoplastic. It uses the solder termination method.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

