50-75% Off
TE ConnectivityJJPH0US830NOPPRLOSwitch Detector
Switch Detector N.O. SPST Lever PC Pins 0.1A 5VDC Thru-Hole Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | Yes |
| PPAP | Unknown |
| Lever | |
| N.O. | |
| SPST | |
| 0.1@5VDC | |
| 5 | |
| 100VAC | |
| 100 | |
| 500 | |
| 50000 | |
| 50000 | |
| 0.49 | |
| Through Hole | |
| PC Pins | |
| 4 | |
| Straight | |
| 6.5 | |
| -10 | |
| 60 | |
| Tray | |
| 2.3 | |
| 10.6 | |
| 10 | |
| 6 | |
| 10.6 | |
| 11.55 | |
| 8.3 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

