50-75% Off
TE ConnectivityJJLV0UT1070NOPPRTBSwitch Detector
Switch Detector N.O. SPST Plunger PC Pins 0.005A 5VDC Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | Yes |
| PPAP | Unknown |
| Compact | |
| Plunger | |
| N.O. | |
| SPST | |
| 0.005@5VDC | |
| 5 | |
| 250VAC | |
| 100 | |
| 500 | |
| 50000 | |
| 0.34 | |
| Through Hole | |
| PC Pins | |
| 4 | |
| Straight | |
| 8.7 | |
| -20 | |
| 70 | |
| Tube | |
| 4.7 | |
| 6.5 | |
| 3.9 | |
| 6 | |
| 6.5 | |
| 4.3 | |
| 10.7 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

