TE ConnectivityJJKV0UG1300NOPPRTBSwitch Detector
Switch Detector N.O. SPST Plunger Gull Wing 0.1A 30VDC SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | Yes |
| PPAP | Unknown |
| Plunger | |
| N.O. | |
| SPST | |
| 0.1@30VDC | |
| 30 | |
| 100VAC | |
| 100 | |
| 1000 | |
| 50000 | |
| 50000 | |
| 0.98 | |
| Surface Mount | |
| Gull Wing | |
| 4 | |
| Straight | |
| 11.3 | |
| -40 | |
| 85 | |
| Tube | |
| 5.7 | |
| 6.3 | |
| 3 | |
| 8 | |
| 6.3 | |
| 5.4 | |
| 13.7 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

