TE ConnectivityJJGH0UJ200NCHPMRTRSwitch Detector
Switch Detector N.C. SPST Plunger J-Lead 0.1A 12VDC SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| Plunger | |
| N.C. | |
| SPST | |
| 0.1@12VDC | |
| 12 | |
| 100VAC | |
| 100 | |
| 1000 | |
| 100000 | |
| 100000 | |
| 0.98 | |
| Surface Mount | |
| J-Lead | |
| 4 | |
| Right Angle | |
| 1.75 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 2.5 | |
| 4 | |
| 5.7 | |
| 2 | |
| 5 | |
| 8.2 | |
| 2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

