TE ConnectivityJJFV0UG380NONPRTRSwitch Detector
Switch Detector N.O. SPST Lever Gull Wing 0.001A 5VDC SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | Yes |
| PPAP | Unknown |
| Lever | |
| N.O. | |
| SPST | |
| 0.001@5VDC | |
| 5 | |
| 100VAC | |
| 100 | |
| 1000 | |
| 100000 | |
| 100000 | |
| 0.39 | |
| Surface Mount | |
| Gull Wing | |
| 4 | |
| Straight | |
| 2.6 | |
| -10 | |
| 60 | |
| Tape and Reel | |
| 1.5 | |
| 4.7 | |
| 3.8 | |
| 2.3 | |
| 4.7 | |
| 4.7 | |
| 3.8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

