TE ConnectivityJJBV0UG335NONPRTRSwitch Detector
Switch Detector N.O. SPST Lever Gull Wing 0.02A 5VDC SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | Yes |
| PPAP | Unknown |
| Lever | |
| N.O. | |
| SPST | |
| 0.02@5VDC | |
| 5 | |
| 250VAC | |
| 100 | |
| 500 | |
| 80000 | |
| 80000 | |
| 0.34 | |
| Surface Mount | |
| Gull Wing | |
| 4 | |
| Straight | |
| 2.3 | |
| -15 | |
| 70 | |
| Tape and Reel | |
| 1.4 | |
| 3.5 | |
| 2.98 | |
| 1.95 | |
| 3.5 | |
| 3.3 | |
| 3.35 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

