AmphenolJIC-F103WN-L102Thermistors
Thermistor NTC 10K Ohm 2-Pin Cable Mount Wire 3977K Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| NTC | |
| 2 | |
| 3977 | |
| 3850 to 4100 | |
| ±0.75% | |
| -55 | |
| 105 | |
| 10000 | |
| 6000 to 25000 | |
| Evaporators|Fish Tanks|Heat Pumps|Outdoor Temperature Measurement|Refrigeration | |
| Thermoplastic | |
| 50 | |
| Bulk | |
| 6 | |
| 50 | |
| Wire | |
| Cable Mount |
Other Related Documents:-NTC Sensor Linearization
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

