NKK SwitchesJF15SP3HSwitch Tactile
Switch Tactile OFF (ON) SPST Sculptured Button PC Pins 0.05A 24VDC 500000Cycles 1.96N Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Ultra-Thin | |
| SPST | |
| Sculptured Button | |
| Momentary | |
| OFF (ON) | |
| 0.05@24VDC | |
| 250VAC | |
| 500 | |
| 50 | |
| 500000 | |
| 500000 | |
| 1.96 | |
| Gray | |
| 1.7 | |
| 2 | |
| 10.16 | |
| Through Hole | |
| PC Pins | |
| 4 | |
| 3.6 | |
| 12.7 | |
| Construction/N/A | |
| Nitrile Butadiene Rubber/Process | |
| Glass Fiber/Polyester | |
| Straight | |
| -25 | |
| 85 | |
| 17.7 | |
| 17.7 | |
| 5.08 | |
| 17.7 | |
| 17.7 | |
| 6.78 | |
| Silver | |
| Phosphor Bronze | |
| (Glass Fiber/Polyester)/N/A |
Want to use a force of pressure to turn on your circuit? Check out this ultra-thin JF15SP3H tactile switch from NKK Switches. This device has a maximum current rating of 0.05 A @ 24VDC. It has a SPST configuration. This tactile switch has a minimum operating temperature of -25 °C and a maximum of 85 °C. The JF15SP3H tactile switch has a PC pin termination style. This product is 17.7 mm long, 6.78 mm tall and 17.7 mm deep. This gray sculptured button actuator is 1.7 mm long. The maximum DC voltage rating is 24 VDC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

