50-75% Off
NKK SwitchesJF15RP3GFSwitch Tactile
Switch Tactile OFF (ON) SPST Square Button PC Pins 0.05A 24VDC 500000Cycles 2N Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Ultra-Thin | |
| SPST | |
| Square Button | |
| Momentary | |
| OFF (ON) | |
| 0.05@24VDC | |
| 250VAC | |
| 500 | |
| 50 | |
| 500000 | |
| 500000 | |
| 2 | |
| Blue | |
| 1.7 | |
| 2 | |
| 10.16 | |
| Through Hole | |
| PC Pins | |
| 4 | |
| 3.6 | |
| 12.7 | |
| Construction/N/A | |
| Nitrile Butadiene Rubber/Process | |
| Glass Fiber/Polyester | |
| Straight | |
| -25 | |
| 70 | |
| 22.8 | |
| 17.7 | |
| 5.7 | |
| 22.8 | |
| 17.7 | |
| 6.78 | |
| Silver | |
| Phosphor Bronze | |
| (Glass Fiber/Polyester)/N/A |
Turn on or off your circuit simply by applying pressure to this ultra-thin JF15RP3GF tactile switch from NKK Switches. This device has a maximum current rating of 0.05 A @ 24VDC. It has a SPST configuration. This tactile switch has a minimum operating temperature of -25 °C and a maximum of 70 °C. The JF15RP3GF tactile switch has a PC pin termination style. This product is 22.8 mm long, 6.78 mm tall and 17.7 mm deep. This blue square button actuator is 1.7 mm long. The maximum DC voltage rating is 24 VDC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

