NKK SwitchesJF15RP3GCSwitch Tactile
Switch Tactile OFF (ON) SPST Square Button PC Pins 0.05A 24VDC 500000Cycles 2N Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Ultra-Thin | |
| SPST | |
| Square Button | |
| Momentary | |
| OFF (ON) | |
| 0.05@24VDC | |
| 250VAC | |
| 500 | |
| 50 | |
| 500000 | |
| 500000 | |
| 2 | |
| Blue | |
| 1.7 | |
| 10.16 | |
| Through Hole | |
| PC Pins | |
| 4 | |
| 12.7 | |
| Construction/N/A | |
| Nitrile Butadiene Rubber/Process | |
| Glass Fiber/Polyester | |
| Straight | |
| -25 | |
| 70 | |
| 22.8 | |
| 17.7 | |
| 6.78 | |
| Silver | |
| Phosphor Bronze | |
| (Glass Fiber/Polyester)/N/A |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

