Switch Tactile
JF15AP1EE
Switch Tactile OFF (ON) SPST Flush Square Button PC Pins 0.05A 24VDC 500000Cycles 3N Thru-Hole
NKK SwitchesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
JF15AP1EE
Automotive
No
PPAP
No
Type
Ultra-Thin
Pole Throw Configuration
SPST
Actuator Style
Flush Square Button
Switch Function
Momentary
Switch Configuration
OFF (ON)
Maximum Current Rating (A)
0.05@24VDC
Dielectric Strength
250VAC
Minimum Insulation Resistance (MOhm)
500
Maximum Contact Resistance (mOhm)
50
Electrical Life (Cycles)
500000
Mechanical Life (Cycles)
500000
Operating Force (N)
3
Actuator Color
Yellow
Actuator Length (mm)
0
Number of Rows
2
Row Spacing (mm)
10.16
Mounting
Through Hole
Termination Style
PC Pins
Number of Terminals
4
Terminal Length (mm)
3.6
Terminal Pitch (mm)
12.7
Seal Location
Construction/N/A
Seal Description
Nitrile Butadiene Rubber/Process
Base Material
Glass Fiber/Polyester
Body Orientation
Straight
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Body Length (mm)
26.9
Body Depth (mm)
17.7
Body Height (mm)
7.3
Product Length (mm)
26.9
Product Depth (mm)
17.7
Product Height (mm)
7.3
Contact Plating
Silver
Contact Material
Phosphor Bronze
Base/Housing Material
(Glass Fiber/Polyester)/N/A

