| Compliant | |
| EAR99 | |
| Obsolete | |
| 8544.42.20.00 | |
| SVHC | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Uni-Color | |
| Chip LED | |
| White | |
| 1 | |
| Rectangular | |
| Top Mount | |
| 75lm | |
| 120 | |
| 240 | |
| 150 | |
| 3.3 | |
| 5(Max) | |
| -40 | |
| 105 | |
| 5000K | |
| No | |
| White | |
| 80 | |
| Yes | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.7 mm |
| Package Width | 2.8 mm |
| PCB changed | 2 |
| Supplier Package | Case 2835 |
| 2 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

