AmphenolJC103C3R5/17Thermistors
Thermistor NTC 9.983K Ohm 5% 2-Pin Clip On Wire 3960K Bulk
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| EA | |
| Automotive | No |
| PPAP | No |
| NTC | |
| 2 | |
| 3960 | |
| 3850 to 4100 | |
| ±1% | |
| 0 | |
| 85 | |
| 9983 | |
| 6000 to 25000 | |
| ±5 | |
| ±5 to ±10 | |
| Nylon | |
| 17.8 | |
| 10 | |
| 17.8 | |
| Wire | |
| Clip On |
Other Related Documents:-NTC Sensor Linearization
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

