Pulse ElectronicsJC0-0351NLConnector Telephone and Telecom
Conn RJ-45 RCP 32 POS 2.54mm Solder RA Thru-Hole 56 Terminal 4 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| RCP | |
| 56 | |
| 32 | |
| 4 | |
| 32 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| (Green|Yellow)/(Green|Yellow) | |
| Yes | |
| Copper Alloy | |
| Nickel | |
| 0 | |
| 70 | |
| Stacked | |
| 34.67 | |
| 31.53 | |
| 28.24 | |
| Through Hole |
This rj-45 JC0-0351NL telephone and telecom connector from Pulse is perfect for high-speed signals. This RCP connector has 32 RCP contacts. It has a receptacle type gender. It has a right angle body orientation. This connector has 4 ports. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

