SOURIAUJBXFD0G03MSSDSRConnector Circular
Conn Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port Medical
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 3 | |
| 3 | |
| PIN | |
| Solder | |
| 24 | |
| No | |
| Brass | |
| Gold Over Nickel | |
| Brass Alloy | |
| Chrome Over Nickel | |
| 30 | |
| 420VAC | |
| -50 | |
| 125 | |
| IP40 | |
| 1000 | |
| Threaded | |
| 1000 | |
| 10 | |
| 39 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this push-pull JBXFD0G03MSSDSR connector from Souriau. This male connector's 3 contacts that are made out of brass and plated with gold over nickel. It has a plug type gender. It has a straight body orientation. Its shell size arrangement is plated in chrome over nickel. This device has a maximum current rating of 30 A. It uses the solder termination method. This product is 39 mm long with a diameter of 10 mm. This circular connector has an operating temperature of -50 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

