SOURIAUJBXEA2G03FSSDSConnector Circular
Conn Circular SKT 3 POS Solder ST Panel Mount 3 Terminal 1 Port Blister
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Circular | |
| RCP | |
| Panel Mount | |
| Straight | |
| N | |
| 1 | |
| 3 | |
| 3 | |
| SKT | |
| Solder | |
| No | |
| Copper Nickel | |
| Gold Over Nickel | |
| Chrome Over Nickel | |
| 30 | |
| 830VDC|560VAC | |
| -50 | |
| 125 | |
| 20 | |
| 24 | |
| Blister |
Make a solid connection with this push-pull JBXEA2G03FSSDS connector from Souriau. This socket type connector's 3 contacts that are made out of copper nickel and plated with gold over nickel. Its shell size arrangement is plated in chrome over nickel. It has a receptacle type gender. It has a straight body orientation. This device has a maximum current rating of 30 A. This product is 24 mm long with a diameter of 20 mm. This circular connector has an operating temperature of -50 to 125 °C. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

