Product Description
The DAC and Amp Case is a stylish and durable enclosure for the standalone JustBoom DAC and Amp boards. You can have either one or both of the boards in the case at the same time. Removing or installing the Raspberry Pi, DAC or Amp boards is quick and simple, all without the need for tools. The two piece case is incredibly easy and straight forward to use.
Features
- Supports and protects your JustBoom Amp, DAC, and Raspberry Pi
- Easy to open case allows for quick access to your Amp, DAC or Raspberry Pi boards
- Smooth black finish that blends in with any audio setup
- Leaves all ports accessible
- Compatible with the Raspberry Pi 3, 2, and B+
- No tools are needed for assembly or disassembly
- Designed and made in the UK from high quality material
- 4 x rubber feet included
- Access to micro SD port
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8538.90.81.80 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Enclosure | |
| JustBoom DAC and Amp Case | |
| Doorless | |
| Red | |
| 71 | |
| 67 | |
| 32 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

