Product Description
The Digi Zero Case is a sleek and durable enclosure for the Pi Zero and Digi Zero pHAT. Removing or installing the Pi Zero or Digi Zero pHAT board is quick and simple, all without the need for tools. The two piece case is incredibly easy and straight forward to use.
Features
- Supports and protects your JustBoom Digi Zero and Pi Zero
- Easy to open case allows for quick access to your Digi Zero and Pi Zero
- Smooth black finish that blends in with any audio setup
- Leaves all ports accessible
- Compatible with the Pi Zero
- No tools are needed for assembly or disassembly
- Designed and made in the UK from high quality material
- 4 x rubber feet included
- Access to micro SD port
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8473.30.51.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Enclosure | |
| JustBoom Digi Zero Case | |
| Doorless | |
| Red |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

