Product Description
The DAC Zero Case is a sleek and durable enclosure for the Pi Zero and DAC Zero pHAT. Removing or installing the Pi Zero or DAC Zero pHAT board is quick and simple, all without the need for tools. The two piece case is incredibly easy and straight forward to use. This is currently the only case to perfectly accommodate the JustBoom DAC Zero pHAT and Pi Zero.
Features
- Supports and protects your JustBoom DAC Zero and Pi Zero
- Easy to open case allows for quick access to your DAC Zero and Pi Zero
- Smooth black finish that blends in with any audio setup
- Leaves all ports accessible
- Compatible with the Pi Zero
- No tools are needed for assembly or disassembly
- Designed and made in the UK from high quality material
- 4 x rubber feet included
- Access to micro SD port
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8473.30.51.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Enclosure | |
| JustBoom DAC Zero Case | |
| Doorless | |
| Red |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

