Product Description
The Amp HAT Case is a sleek and durable enclosure for the Raspberry Pi and Amp HAT. Removing or installing the Raspberry Pi or Amp board is quick and simple; all without the need for tools. The two piece case is incredibly easy and straight forward to use.
Features
- Supports and protects your JustBoom Amp and Raspberry Pi
- Easy to open case allows for quick access to your Amp and Raspberry Pi boards
- Smooth black finish that blends in with any audio setup
- Leaves all ports accessible
- Compatible with the Raspberry Pi 3, 2, and B+
- No tools are needed for assembly or disassembly
- Designed and made in the UK from high quality material
- 4 x rubber feet included
- Access to micro SD port
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.51.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Enclosure | |
| Electronic Enclosure | |
| Doorless | |
| Black | |
| 89 | |
| 62 | |
| 40 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

