Product Description
The DAC HAT Case is a stylish and durable enclosure for the Raspberry Pi and JustBoom DAC HAT ,with or without the Amp stacked on top. Removing or installing the Raspberry Pi, DAC or Amp board is quick and simple; all without the need for tools. The two piece case is incredibly easy and straight forward to use. This is currently the only case to perfectly accommodate the JustBoom DAC HAT and Amp. We've designed the case to allow enough clear.
Features
- Supports and protects your JustBoom Amp, DAC HAT, and Raspberry Pi
- Easy to open case allows for quick access to your Amp, DAC or Raspberry Pi boards
- Smooth black finish that blends in with any audio setup
- Leaves all ports accessible
- Compatible with the Raspberry Pi 3, 2, and B+
- No tools are needed for assembly or disassembly
- Designed and made in the UK from high quality material
- 4 x rubber feet included
- Access to micro SD port
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| EA | |
| Automotive | Unknown |
| PPAP | Unknown |
| Enclosure | |
| Electronic Enclosure | |
| Doorless | |
| Black | |
| 89 | |
| 62 | |
| 40 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

