Product Description
The JustBoom DAC HAT is a plug and play, high resolution, digital-to-analog converter for the Raspberry Pi. Simply stack the plug-and-play add on board (HAT) onto your Raspberry Pi A+, B+, 2B or the new 3B and it will be ready to use immediately.
Use cases
- Streaming (either from cloud or network storage) high-definition audio player
- Multi-room audio player
- Media centre / set-top box living room entertainment system
- Shop floor / elevator / background music audio player
- High quality audio player with local storage
- Desktop high definition audio player with amplified headphone output
Features
- Full high quality audio 384kHz / 32bit
- Includes both a DAC (digital to analog converter) and headphone amplifier
- Line-level RCA and headphone amplified 3.5mm jack outputs
- Plug and play compatibility for ease of use
- Hardware and software volume control from your Raspberry Pi
- No soldering required
- Powered by the Raspberry Pi GPIO header
- Mounting hardware included
Technical Information
- Fully integrated hardware volume mixing via alsamixer or any ALSA compatible application
- Integrated EEPROM for automatic Raspberry Pi device tree driver configuration and fully HAT compatible
- Advanced ESD protection on both headphone and RCA outputs
- Ultra low noise voltage regulator for the best audio output (LDO 10uVrms)
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8473.30.11.80 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Development Tool | |
| PCM5122 | |
| DAC | |
| 32 | |
| Linux | |
| JustBoom Player | |
| USB | |
| Yes | |
| No | |
| 130 | |
| 75 | |
| 25 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

