NKK SwitchesJB15LPE-BSwitch Tactile
Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 5000000Cycles 1.76N Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Low Profile | |
| SPST | |
| Round Button | |
| Momentary | |
| OFF (ON) | |
| 0.05@24VDC | |
| 250VAC | |
| 500 | |
| 50 | |
| 5000000 | |
| 5000000 | |
| 1.76 | |
| 3 | |
| 10.16 | |
| Through Hole | |
| PC Pins | |
| 4 | |
| 5.08 | |
| N/A/Terminals | |
| Process/Molded-In | |
| Glass Fiber/Polybutylene Terephthalate | |
| Straight | |
| -25 | |
| 70 | |
| 12 | |
| 12 | |
| 11.2 | |
| Silver | |
| Beryllium Copper Alloy | |
| (Glass Fiber/Polybutylene Terephthalate)/N/A |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

