NKK SwitchesJB15KH-6HSwitch Tactile
Switch Tactile OFF (ON) SPST Square Button PC Pins 0.05A 24VDC 5000000Cycles 1.76N Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Low Profile | |
| SPST | |
| Square Button | |
| Momentary | |
| OFF (ON) | |
| 0.05@24VDC | |
| 250VAC | |
| 500 | |
| 50 | |
| 5000000 | |
| 5000000 | |
| 1.76 | |
| Gray | |
| 6.7 | |
| 1 | |
| Through Hole | |
| PC Pins | |
| 2 | |
| 3.1 | |
| 5.08 | |
| Construction/Terminals/N/A | |
| Nitrile Butadiene Rubber/Molded-In/Process | |
| IP67 | |
| Glass Fiber/Polybutylene Terephthalate | |
| Right Angle | |
| -25 | |
| 70 | |
| 10.8 | |
| 6.54 | |
| 10.8 | |
| 10.8 | |
| 13.24 | |
| 11.4 | |
| Silver | |
| Stainless Steel | |
| (Glass Fiber/Polybutylene Terephthalate)/N/A |
This low profile JB15KH-6H tactile switch from NKK Switches will turn your system on and off when there is a change in pressure. It has a SPST configuration. This device has a maximum current rating of 0.125 A @ 24VDC. This tactile switch has an operating temperature range of -25 °C to 70 °C. The JB15KH-6H tactile switch has a PC pin termination style. This gray square button actuator is 6.7 mm long. This product is 10.8 mm long, 11.4 mm tall and 13.24 mm deep. The maximum DC voltage rating is 24 VDC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

