NKK SwitchesJB-15KNP2Switch Tactile
Switch Tactile OFF (ON) SPST Button PC Pins 0.125A 24VDC 5000000Cycles 1.76N Thru-Hole
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | No |
| PPAP | No |
| Low Profile | |
| SPST | |
| Button | |
| Momentary | |
| OFF (ON) | |
| 0.125@24VDC | |
| 250VAC | |
| 500 | |
| 50 | |
| 5000000 | |
| 5000000 | |
| 1.76 | |
| 3 | |
| 2 | |
| 11.5 | |
| Through Hole | |
| PC Pins | |
| 4 | |
| 3.1 | |
| 5.08 | |
| Construction/Terminals/N/A | |
| Nitrile Butadiene Rubber/Molded-In/Process | |
| IP67 | |
| Glass Fiber/Polybutylene Terephthalate | |
| Straight | |
| -25 | |
| 70 | |
| 10 | |
| 10 | |
| 7.4 | |
| 12 | |
| 12 | |
| 11.2 | |
| Silver | |
| Stainless Steel | |
| (Glass Fiber/Polybutylene Terephthalate)/N/A |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

