| EU RoHS | Supplier Unconfirmed |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | EA |
| Automotive | No |
| PPAP | No |
| Type | PNP |
| Product Category | Bipolar Power |
| Material | Si |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector-Base Voltage (V) | 175 |
| Maximum Collector-Emitter Voltage (V) | 175 |
| Maximum Base-Emitter Voltage (V) | 5 |
| Maximum Base-Emitter Saturation Voltage (V) | 0.8@1mA@10mA|0.9@5mA@50mA |
| Maximum Collector-Emitter Saturation Voltage (V) | 0.3@1mA@10mA|0.6@5m@50mA |
| Maximum DC Collector Current (A) | 1 |
| Minimum DC Current Gain | 55@0.1mA@10V|90@1mA@10V|100@10mA@10V|100@50mA@10V|60@150mA@10V |
| Maximum Power Dissipation (mW) | 500 |
| Minimum Operating Temperature (°C) | -65 |
| Maximum Operating Temperature (°C) | 200 |
| Supplier Temperature Grade | Military |