Microchip TechnologyJANTXV2N7373GP BJT
Trans GP BJT NPN 80V 5A 4000mW 3-Pin(3+Tab) TO-254
| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Power | |
| Si | |
| Single | |
| 1 | |
| 100 | |
| 80 | |
| 5 | |
| 1.45@0.25A@2.5A|2.2@0.5A@5A | |
| 0.75@0.25mA@2.5mA|1.5@500mA@5A | |
| 5 | |
| 50@0.05A@5V|70@2.5A@5V|40@5A@5V | |
| 4000 | |
| -65 | |
| 200 | |
| Military | |
| Mounting | Through Hole |
| Package Height | 20.19(Max) - 6.48 mm |
| Package Width | 6.6 mm |
| Package Length | 13.72 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-254 |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
