AeroflexJANTXV2N6301Darlington BJT
Trans Darlington NPN 80V 8A 75000mW 3-Pin(2+Tab) TO-66
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | Unknown |
| PPAP | Unknown |
| NPN | |
| Single | |
| 1 | |
| 80 | |
| 80 | |
| 5 | |
| 4@80mA@8A | |
| 8 | |
| -55 to 200 | |
| 2@16mA@4A|3@80mA@8A | |
| 500@1A@3V|750@4A@3V|100@8A@3V | |
| 75000 | |
| -55 | |
| 200 | |
| Military | |
| Mounting | Through Hole |
| Package Height | 8.64(Max) |
| Package Width | 17.78 |
| Package Length | 24.43(Max) + 7.36 |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-66 |
| 3 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

