Microchip TechnologyJANTXV2N5038GP BJT
Trans GP BJT NPN 90V 20A 140000mW 3-Pin(2+Tab) TO-3 Tray
| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Power | |
| Si | |
| Single | |
| 1 | |
| 150 | |
| 90 | |
| 7 | |
| 3.3@5A@20A | |
| 1@1.2A@12A|2.5@5A@20A | |
| 20 | |
| 50@0.5A@5V|50@2A@5V|15@12A@5V | |
| 140000 | |
| -65 | |
| 200 | |
| Tray | |
| Military | |
| Mounting | Through Hole |
| Package Height | 7.92 |
| Package Width | 26.42 |
| Package Length | 39.29 |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-3 |
| 3 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

