| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Power | |
| Si | |
| Single | |
| 1 | |
| 100 | |
| 80 | |
| 8 | |
| 1.2@0.1A@1A|1.6@0.5A@5A | |
| 0.25@0.1A@1A|2@0.5A@5A | |
| 5 | |
| 60@50mA@2V|80@1A@2V|20@5A@5V | |
| 2000 | |
| -65 | |
| 200 | |
| Military | |
| Mounting | Stud |
| Package Width | 11.12(Max) mm |
| Package Length | 12.83(Max) mm |
| PCB changed | 4 |
| Standard Package Name | TO |
| Supplier Package | TO-111 |
| 4 | |
| Lead Shape | Terminal Stud |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
