Microchip TechnologyJANTXV2N3868GP BJT
Trans GP BJT PNP 60V 0.003A 1000mW 3-Pin TO-5 Bag
| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.21.00.95 | |
| Automotive | No |
| PPAP | No |
| PNP | |
| Bipolar Power | |
| Si | |
| Single | |
| 1 | |
| 60 | |
| 60 | |
| 4 | |
| 1@50mA@500mA|1.4@150mA@1.5A|2@250mA@2.5A | |
| 0.5@50mA@500mA|0.75@150mA@1.5A|1.5@250mA@2.5A | |
| 0.003 | |
| 35@500mA@1V|30@1.5A@2V|20@2.5A@3V|20@3A@5V | |
| 1000 | |
| -65 | |
| 200 | |
| Bag | |
| Military | |
| Diameter | 9.4(Max) mm |
| Mounting | Through Hole |
| Package Height | 6.6(Max) mm |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-5 |
| 3 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

