Microchip TechnologyJANTXV2N3737UBGP BJT
Trans GP BJT NPN 40V 1.5A 500mW 4-Pin Case UB Waffle
| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Power | |
| Si | |
| Single | |
| 1 | |
| 75 | |
| 40 | |
| 5 | |
| 0.8@1mA@10mA|1@15mA@150mA|1.2@50mA@500mA|1.4@100mA@1A | |
| 0.2@1mA@10mA|0.3@15mA@150mA|0.5@50mA@500mA|0.9@100mA@1A | |
| 1.5 | |
| 20@1.5A@5V|35@10mA@1V|40@150mA@1V|40@500mA@1V|20@1A@1.5V | |
| 500 | |
| -65 | |
| 200 | |
| Waffle | |
| Military | |
| Mounting | Surface Mount |
| Package Height | 1.42(Max) mm |
| Package Width | 2.74(Max) mm |
| Package Length | 3.25(Max) mm |
| PCB changed | 4 |
| Supplier Package | Case UB |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

